Part Details for TIP31BF by NXP Semiconductors
Overview of TIP31BF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP31BF
TIP31BF CAD Models
TIP31BF Part Data Attributes
|
TIP31BF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TIP31BF
NXP Semiconductors
3A, 80V, NPN, Si, POWER TRANSISTOR, SOT-186, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TIP31BF
This table gives cross-reference parts and alternative options found for TIP31BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP31B | JW Miller | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP31BF vs TIP31B |
TIP31BL | Motorola Mobility LLC | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31BF vs TIP31BL |
TIP31BC | Motorola Mobility LLC | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31BF vs TIP31BC |
TIP31B-6263 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31BF vs TIP31B-6263 |
TIP31BG | onsemi | Check for Price | NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | TIP31BF vs TIP31BG |
TIP31B-6258 | Intersil Corporation | Check for Price | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31BF vs TIP31B-6258 |
TIP31BD1 | Motorola Mobility LLC | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31BF vs TIP31BD1 |
TIP31BAF | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31BF vs TIP31BAF |
TIP31BU | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31BF vs TIP31BU |