-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9658
|
Newark | Transistor, Pnp, -100V, 30W, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:30W, Dc Collector Current:-1A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP30CG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 948 |
|
$0.2820 / $0.6340 | Buy Now |
DISTI #
TIP30CGOS-ND
|
DigiKey | TRANS PNP 100V 1A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2266 In Stock |
|
$0.2034 / $0.6100 | Buy Now |
DISTI #
TIP30CG
|
Avnet Americas | Transistor GP BJT PNP 100V 1A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP30CG) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tube | 1088 |
|
$0.2384 | Buy Now |
DISTI #
863-TIP30CG
|
Mouser Electronics | Bipolar Transistors - BJT 1A 100V 30W PNP RoHS: Compliant | 0 |
|
$0.2310 / $0.5800 | Order Now |
|
Future Electronics | TIP Series 100 V 1 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1990 / $0.2400 | Buy Now |
|
Future Electronics | TIP Series 100 V 1 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1990 / $0.2400 | Buy Now |
|
Future Electronics | TIP Series 100 V 1 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1990 / $0.2400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 120 |
|
$0.4263 / $0.8525 | Buy Now | |
|
Quest Components | 540 |
|
$0.4480 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP30CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP30CG
onsemi
1.0 A, 100 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP30CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP30CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP30C | Power Bipolar Transistor, 2A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP30CG vs TIP30C |
TIP30C | 1A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP30CG vs TIP30C |
TIP30C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP30CG vs TIP30C |
TIP30C | 1.0 A, 100 V PNP Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP30CG vs TIP30C |
TIP30C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP30CG vs TIP30C |
TIP30C | Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP30CG vs TIP30C |
TIP30C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP30CG vs TIP30C |
TIP30C | Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP30CG vs TIP30C |