Part Details for TIP29C by STMicroelectronics
Overview of TIP29C by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP29C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC4302
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics TIP29C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 | Buy Now |
DISTI #
34X3389
|
Newark | Transistor, Npn, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:-, Power Dissipation Pd:30W, Dc Collector Current:1A, Dc Current Gain Hfe:75Hfe, Transistor Case Style:To-220, No. Of Rohs Compliant: Yes |Stmicroelectronics TIP29C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.7260 | Buy Now |
DISTI #
497-2611-5-ND
|
DigiKey | TRANS NPN 100V 1A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2156 / $0.6500 | Buy Now |
DISTI #
TIP29C
|
Avnet Americas | Transistor GP BJT NPN 100V 1A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP29C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2042 / $0.2324 | Buy Now |
DISTI #
511-TIP29C
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Power RoHS: Compliant | 0 |
|
$0.2150 / $0.6400 | Order Now |
|
STMicroelectronics | COMPLEMENTARY SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3200 / $0.6300 | Buy Now |
|
Future Electronics | TIP29C Series NPN 100 V 1 A Power Transistor Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2100 / $0.2500 | Buy Now |
|
Future Electronics | TIP29C Series NPN 100 V 1 A Power Transistor Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2550 | Buy Now |
|
Future Electronics | TIP29C Series NPN 100 V 1 A Power Transistor Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2550 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for TIP29C
TIP29C CAD Models
TIP29C Part Data Attributes
|
TIP29C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP29C
STMicroelectronics
COMPLEMENTARY SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for TIP29C
This table gives cross-reference parts and alternative options found for TIP29C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP29C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD31T4 | 3A, 40V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | TIP29C vs MJD31T4 |
TIP29G | Complementary Silicon Plastic Power Transistors, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP29C vs TIP29G |
MJD2955G | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | TIP29C vs MJD2955G |
TIP29 | Complementary Silicon Plastic Power Transistors, 1200-BLKBG | onsemi | TIP29C vs TIP29 |
TIP29BG | 1.0 A, 80 V NPN Power Bipolar Junction Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP29C vs TIP29BG |
TIP29B | 1.0 A, 80 V NPN Power Bipolar Junction Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP29C vs TIP29B |
TIP29CG | 1.0 A, 100 V NPN Power Bipolar Junction Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP29C vs TIP29CG |
TIP29A | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | TIP29C vs TIP29A |
MJD31T4G | 3.0 A, 40 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | TIP29C vs MJD31T4G |