Part Details for TIP29C by Harris Semiconductor
Overview of TIP29C by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP29C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 4 |
|
$0.7700 | Buy Now |
Part Details for TIP29C
TIP29C CAD Models
TIP29C Part Data Attributes
|
TIP29C
Harris Semiconductor
Buy Now
|
Compare Parts:
TIP29C
Harris Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP29C
This table gives cross-reference parts and alternative options found for TIP29C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP29C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP29C | TIP29C | Toshiba America Electronic Components | TIP29C vs TIP29C |
TIP29 | Transistor, | Harris Semiconductor | TIP29C vs TIP29 |
TIP29A | TRANSISTOR,BJT,NPN,60V V(BR)CEO,1A I(C),TO-220AB | National Semiconductor Corporation | TIP29C vs TIP29A |
TIP29B | TIP29B | Toshiba America Electronic Components | TIP29C vs TIP29B |
TIP29 | TIP29 | YAGEO Corporation | TIP29C vs TIP29 |
TIP29C | TRANSISTOR,BJT,NPN,100V V(BR)CEO,1A I(C),TO-220AB | National Semiconductor Corporation | TIP29C vs TIP29C |
TIP29C | TIP29C | Intersil Corporation | TIP29C vs TIP29C |
TIP29A | Transistor | Harris Semiconductor | TIP29C vs TIP29A |