Part Details for TIP29A by Toshiba America Electronic Components
Overview of TIP29A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP29A
TIP29A CAD Models
TIP29A Part Data Attributes
|
TIP29A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TIP29A
Toshiba America Electronic Components
TIP29A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP29A
This table gives cross-reference parts and alternative options found for TIP29A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP29A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP29B | TIP29B | Toshiba America Electronic Components | TIP29A vs TIP29B |
TIP29C | Transistor, | Harris Semiconductor | TIP29A vs TIP29C |
TIP29A | Transistor | Harris Semiconductor | TIP29A vs TIP29A |
TIP29A | TIP29A | Intersil Corporation | TIP29A vs TIP29A |
TIP29C | TIP29C | Intersil Corporation | TIP29A vs TIP29C |
TIP29A | TRANSISTOR,BJT,NPN,60V V(BR)CEO,1A I(C),TO-220AB | National Semiconductor Corporation | TIP29A vs TIP29A |