Part Details for TIP29A-6203 by Intersil Corporation
Overview of TIP29A-6203 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP29A-6203
TIP29A-6203 CAD Models
TIP29A-6203 Part Data Attributes:
|
TIP29A-6203
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP29A-6203
Intersil Corporation
3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for TIP29A-6203
This table gives cross-reference parts and alternative options found for TIP29A-6203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP29A-6203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP29A-DR6274 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP29A-6203 vs TIP29A-DR6274 |
TIP29A-6255 | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP29A-6203 vs TIP29A-6255 |
TIP29A-DR6280 | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP29A-6203 vs TIP29A-DR6280 |
TIP29A-6255 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP29A-6203 vs TIP29A-6255 |
TIP29A-6203 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP29A-6203 vs TIP29A-6203 |
TIP29A-6265 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP29A-6203 vs TIP29A-6265 |
TIP29A-DR6269 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP29A-6203 vs TIP29A-DR6269 |
TIP29A-DR6259 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP29A-6203 vs TIP29A-DR6259 |
TIP29A-6261 | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP29A-6203 vs TIP29A-6261 |
TIP29A-DR6274 | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP29A-6203 vs TIP29A-DR6274 |