Part Details for TIP146 by Rochester Electronics LLC
Overview of TIP146 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP146
TIP146 CAD Models
TIP146 Part Data Attributes
|
TIP146
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIP146
Rochester Electronics LLC
10A, 80V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-218 | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340D-02 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for TIP146
This table gives cross-reference parts and alternative options found for TIP146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP145 | Motorola Mobility LLC | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-218 | TIP146 vs TIP145 |
TIP145 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), PNP | TIP146 vs TIP145 |
TIP145 | onsemi | Check for Price | Power 10A 60V PNP, SOT-93 (T0-218) 4 LEAD, 30-TUBE | TIP146 vs TIP145 |
TIP145 | Rochester Electronics LLC | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | TIP146 vs TIP145 |
TIP145 | Texas Instruments | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR | TIP146 vs TIP145 |
TIP145 | Bourns Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | TIP146 vs TIP145 |
TIP146 | JW Miller | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SOT-93, 3 PIN | TIP146 vs TIP146 |
TIP145G | onsemi | Check for Price | Power 10A 60V PNP, SOT-93 (T0-218) 4 LEAD, 30-TUBE | TIP146 vs TIP145G |