-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP142G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7302
|
Newark | Transistor, Npn, 100V, 10A, To-247, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1338 |
|
$1.3800 / $2.5100 | Buy Now |
DISTI #
82AC0256
|
Newark | Bip T0247 Npn 10A 100V Rohs Compliant: Yes |Onsemi TIP142G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1103 |
|
$1.2100 / $2.3400 | Buy Now |
DISTI #
TIP142GOS-ND
|
DigiKey | TRANS NPN DARL 100V 10A TO-247-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4097 In Stock |
|
$0.8594 / $2.8600 | Buy Now |
DISTI #
TIP142G
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP142G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube |
1061 |
|
$0.8527 / $0.9118 | Buy Now |
DISTI #
82Y7302
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Rail - Bulk (Alt: 82Y7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk |
122 Partner Stock |
|
$1.2000 / $2.3300 | Buy Now |
DISTI #
TIP142G
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP142G) RoHS: Compliant Min Qty: 570 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8731 / $0.9350 | Buy Now |
DISTI #
TIP142G
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP142G) RoHS: Compliant Min Qty: 570 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8731 / $0.9350 | Buy Now |
DISTI #
863-TIP142G
|
Mouser Electronics | Darlington Transistors 10A 100V Bipolar Power NPN RoHS: Compliant | 2924 |
|
$0.9830 / $2.2000 | Buy Now |
DISTI #
V36:1790_07311618
|
Arrow Electronics | Trans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Rail RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks Date Code: 2331 | Americas - 6058 |
|
$0.8402 / $1.1791 | Buy Now |
DISTI #
E02:0323_00018778
|
Arrow Electronics | Trans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Rail RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks Date Code: 2423 | Europe - 60 |
|
$0.8608 / $1.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP142G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP142G
onsemi
10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for TIP142G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP142 | Motorola Mobility LLC | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218 | TIP142G vs TIP142 |
TIP142 | Texas Instruments | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR | TIP142G vs TIP142 |
TIP142 | STMicroelectronics | $1.0932 | Low voltage NPN power Darlington transistor | TIP142G vs TIP142 |
TIP142 | Rochester Electronics LLC | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | TIP142G vs TIP142 |
TIP142 | JW Miller | Check for Price | POWER TRANSISTOR | TIP142G vs TIP142 |
TIP142 | onsemi | Check for Price | 10 A, 100 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | TIP142G vs TIP142 |
TIP142 | Bourns Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, SOT-93, 3 PIN | TIP142G vs TIP142 |