Datasheets
TIP126-6264 by:

8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB

Part Details for TIP126-6264 by Intersil Corporation

Overview of TIP126-6264 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
62646TU Renesas Electronics Corporation 16-BIT TRANSCEIVER REGIST
ISL6264CRZ Renesas Electronics Corporation Two-Phase Core Controller for AMD Mobile Turion CPUs
74FCT162646ATPA Renesas Electronics Corporation 16-BIT TRANSCEIVER REGIST

Part Details for TIP126-6264

TIP126-6264 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIP126-6264 Part Data Attributes

TIP126-6264 Intersil Corporation
Buy Now Datasheet
Compare Parts:
TIP126-6264 Intersil Corporation 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A
Collector-Emitter Voltage-Max 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 65 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 4 V

Alternate Parts for TIP126-6264

This table gives cross-reference parts and alternative options found for TIP126-6264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP126-6264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TIP126-6226 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-6226
TIP126-DR6260 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-DR6260
TIP126-DR6274 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-DR6274
TIP126-6261 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-6261
TIP126-DR6280 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-DR6280
TIP126-6200 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-6200
TIP126-6263 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-6263
TIP126-DR6280 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-DR6280
TIP126-6203 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-6203
TIP126-DR6259 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-DR6259
Part Number Description Manufacturer Compare
TIP126-6226 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-6226
TIP126-DR6260 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-DR6260
TIP126-DR6280 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-DR6280
TIP126-6265 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-6265
TIP126-DR6260 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-DR6260
TIP126-DR6274 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-DR6274
TIP126-6261 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-6261
TIP126-DR6280 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP126-6264 vs TIP126-DR6280
TIP126-6203 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-6203
TIP126-6255 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP126-6264 vs TIP126-6255

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP126-6264 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP126-6264 by Intersil Corporation

Select Manufacturer
Which Manufacturer of TIP126-6264 would you like to use for your alert(s)?
  • Please alert me when TIP126-6264 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP126-6264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP126-6264 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP126-6264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP126-6264.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP126-6264 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: