Part Details for TIP122F by Continental Device India Ltd
Overview of TIP122F by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP122F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP122F-CDI
|
TME | Transistor: NPN, bipolar, Darlington, 100V, 5A, 2/65W, TO220FP Min Qty: 1 | 498 |
|
$0.2140 / $0.7190 | Buy Now |
Part Details for TIP122F
TIP122F CAD Models
TIP122F Part Data Attributes
|
TIP122F
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
TIP122F
Continental Device India Ltd
Power Bipolar Transistor, 5A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO |
Alternate Parts for TIP122F
This table gives cross-reference parts and alternative options found for TIP122F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP122F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP122 | Transistor | Comset Semiconductor | TIP122F vs TIP122 |
TIP122 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP122F vs TIP122 |
TIP122 | Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP122F vs TIP122 |
TIP122 | Power Bipolar Transistor, 5A I(C), NPN | General Transistor Corp | TIP122F vs TIP122 |
TIP122 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 2-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SPC Multicomp | TIP122F vs TIP122 |
TIP122 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP122F vs TIP122 |
TIP122 | Low voltage NPN power Darlington transistor | STMicroelectronics | TIP122F vs TIP122 |
TIP122G | 5.0 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP122F vs TIP122G |
TIP122-BP | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | TIP122F vs TIP122-BP |