Part Details for TIP120-6265 by Harris Semiconductor
Overview of TIP120-6265 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP120-6265
TIP120-6265 CAD Models
TIP120-6265 Part Data Attributes
|
TIP120-6265
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TIP120-6265
Harris Semiconductor
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
Alternate Parts for TIP120-6265
This table gives cross-reference parts and alternative options found for TIP120-6265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP120-6265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP120-6264 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP120-6265 vs TIP120-6264 |
TIP120-DR6280 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP120-6265 vs TIP120-DR6280 |
TIP120-DR6274 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP120-6265 vs TIP120-DR6274 |
TIP120-6265 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP120-6265 vs TIP120-6265 |
TIP120-6261 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP120-6265 vs TIP120-6261 |
TIP120-DR6259 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP120-6265 vs TIP120-DR6259 |
TIP120-DR6274 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP120-6265 vs TIP120-DR6274 |
TIP120-DR6269 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP120-6265 vs TIP120-DR6269 |
TIP120-6226 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP120-6265 vs TIP120-6226 |
TIP120-6203 | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP120-6265 vs TIP120-6203 |