-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP112GOS-ND
|
DigiKey | TRANS NPN DARL 100V 2A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
719 In Stock |
|
$0.3695 / $0.9800 | Buy Now |
DISTI #
TIP112G
|
Avnet Americas | Transistor Darlington NPN 100V 2A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP112G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 336 |
|
$0.3599 / $0.4307 | Buy Now |
DISTI #
863-TIP112G
|
Mouser Electronics | Darlington Transistors 2A 100V Bipolar Power NPN RoHS: Compliant | 4001 |
|
$0.4220 / $0.9300 | Buy Now |
|
Future Electronics | TIP Series 100 V 2 A NPN Medium Power Darlington Silicon Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4450 | Buy Now |
|
Future Electronics | TIP Series 100 V 2 A NPN Medium Power Darlington Silicon Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4450 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | 2 A, 100 V, NPN, Si, POWER TRANSISTOR, TO-220AB | 360 |
|
$0.5326 / $1.3315 | Buy Now |
DISTI #
TIP112G
|
TME | Transistor: NPN, bipolar, Darlington, 100V, 2A, 2W, TO220AB Min Qty: 1 | 0 |
|
$0.4840 / $0.8900 | RFQ |
DISTI #
SMC-TIP112G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 61 |
|
RFQ | |
DISTI #
TIP112G
|
Avnet Silica | Transistor Darlington NPN 100V 2A 3-Pin TO-220AB Rail (Alt: TIP112G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP112G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP112G
onsemi
Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
This table gives cross-reference parts and alternative options found for TIP112G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP112G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP112 | 0.05A, 100V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP112G vs TIP112 |
TIP112TU | NPN Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | Fairchild Semiconductor Corporation | TIP112G vs TIP112TU |
TIP112 | Low voltage NPN power Darlington transistor | STMicroelectronics | TIP112G vs TIP112 |
TIP112 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP112G vs TIP112 |
TIP112 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP112G vs TIP112 |
TIP112 | 2A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP112G vs TIP112 |
TIP112 | NPN Epitaxial Silicon Darlington Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | Fairchild Semiconductor Corporation | TIP112G vs TIP112 |
TIP112 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP112G vs TIP112 |
TIP112 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP112G vs TIP112 |
TIP112 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP112G vs TIP112 |