TIP106D1
Description: Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of TIP106D1 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TIP106D1 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIP106D1 by Motorola Semiconductor Products

TIP106D1
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
1000
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
80 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. TIP106D1
    Motorola Semiconductor Products
    Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for TIP106D1

This table gives cross-reference parts and alternative options found for TIP106D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP106D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIP106U 8 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs TIP106U
2N6041D1 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs 2N6041D1
TIP10616 Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs TIP10616
2N6041T Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs 2N6041T
TIP106W 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs TIP106W
2N6041C Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs 2N6041C
TIP106A 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs TIP106A
TIP106C Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs TIP106C
2N6041S 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs 2N6041S
TIP10616A 8 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs TIP10616A
Part Number Description Manufacturer Compare
TIP106UA 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs TIP106UA
TIP106L Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs TIP106L
TIP10616A Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs TIP10616A
TIP10616A 8 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs TIP10616A
2N6041S 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs 2N6041S
2N6041L Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs 2N6041L
2N6041D1 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs 2N6041D1
TIP106A 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs TIP106A
2N604116A Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP106D1 vs 2N604116A
2N6041L 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP106D1 vs 2N6041L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP106D1 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP106D1 by Motorola Semiconductor Products

  • Please alert me when TIP106D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TIP106D1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP106D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TIP106D1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP106D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP106D1 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: