Part Details for TIP105TU by onsemi
Overview of TIP105TU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TIP105TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4871
|
Newark | Trans, Pnp, -60V, -8A, 80W, To-220Ab, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:-, Power Dissipation Pd:80W, Dc Collector Current:-8A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP105TU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7190 / $1.6200 | Buy Now |
DISTI #
TIP105TU
|
Avnet Americas | Transistor Darlington PNP 60V 8A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP105TU) RoHS: Compliant Min Qty: 564 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2000 Partner Stock |
|
$0.5499 / $0.6564 | Buy Now |
|
Rochester Electronics | TIP105 - Power Bipolar Transistor, 8A, 60V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$0.5498 / $0.6468 | Buy Now |
DISTI #
C1S541901819817
|
Chip1Stop | Darlington Transistors RoHS: Compliant | 1 |
|
$0.8490 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
RFQ |
Part Details for TIP105TU
TIP105TU CAD Models
TIP105TU Part Data Attributes
|
TIP105TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP105TU
onsemi
Power 8A 100V NPN, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |