There are no models available for this part yet.
Overview of TIP102 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TIP102 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-220AB | 8 |
|
$0.8680 / $1.0850 | Buy Now |
CAD Models for TIP102 by National Semiconductor Corporation
Part Data Attributes for TIP102 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
8 A
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
1000
|
JESD-609 Code
|
e0
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
80 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for TIP102
This table gives cross-reference parts and alternative options found for TIP102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP102 | TIP102 | Intersil Corporation | TIP102 vs TIP102 |
Related Parts for TIP102
-
TIP102GPower Bipolar Transistors
-
BC857BSmall Signal Bipolar Transistors
-
IRF7103TRPBFPower Field-Effect Transistors
-
STPS10150CTRectifier Diodes
-
TA20TCM475KBRFixed Capacitors
-
AT89C51RE2-SLSUMMicrocontrollers
-
J175-D26ZSmall Signal Field-Effect Transistors
-
RC0603FR-101MLFixed Resistors
-
SG3525ANSwitching Regulator or Controllers