Part Details for TIM3742-16SL by Toshiba America Electronic Components
Overview of TIM3742-16SL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1-6SLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 350MHz Max, ROHS COMPLIANT | |
WB1-6SLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 350MHz Max, ROHS COMPLIANT | |
WBT1-6SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 200MHz Max, ROHS COMPLIANT |
Part Details for TIM3742-16SL
TIM3742-16SL CAD Models
TIM3742-16SL Part Data Attributes
|
TIM3742-16SL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TIM3742-16SL
Toshiba America Electronic Components
TRANSISTOR C BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-16G1B, 2 PIN, FET RF Power
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |