TIL209A by:

Visible LED,

Part Details for TIL209A by Fairchild Semiconductor Corporation

Overview of TIL209A by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for TIL209A

TIL209A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIL209A Part Data Attributes

TIL209A Fairchild Semiconductor Corporation
Buy Now
Compare Parts:
TIL209A Fairchild Semiconductor Corporation Visible LED,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color@Wavelength Red
Forward Current-Max 0.04 A
Forward Voltage-Max 2 V
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Overall Height 5.1 mm
Peak Wavelength 630 nm
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle

Alternate Parts for TIL209A

This table gives cross-reference parts and alternative options found for TIL209A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL209A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TIL209A TIL209A Texas Instruments TIL209A vs TIL209A

TIL209A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIL209A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIL209A by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of TIL209A would you like to use for your alert(s)?
  • Please alert me when TIL209A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIL209A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIL209A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIL209A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIL209A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIL209A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: