Part Details for TIL196X-SM by Isocom Components
Overview of TIL196X-SM by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIL196X-SM
TIL196X-SM CAD Models
TIL196X-SM Part Data Attributes:
|
TIL196X-SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196X-SM
Isocom Components
Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196X-SM
This table gives cross-reference parts and alternative options found for TIL196X-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196X-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6286-2T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | TIL196X-SM vs SFH6286-2T |
PS2566-1-A | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | Renesas Electronics Corporation | TIL196X-SM vs PS2566-1-A |
TIL196AX-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | TIL196X-SM vs TIL196AX-SM |
TLP630(GB-LF1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL196X-SM vs TLP630(GB-LF1) |
PS2606L | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, GULL-WING, PLASTIC, DIP-6 | Renesas Electronics Corporation | TIL196X-SM vs PS2606L |
TIL196BX-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | TIL196X-SM vs TIL196BX-SM |
PS2703-2 | Transistor Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | NEC Electronics Group | TIL196X-SM vs PS2703-2 |
WPPC-A11066BD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | TIL196X-SM vs WPPC-A11066BD |
PS2701-2 | Transistor Output Optocoupler, 2-Element, 3750V Isolation, PLASTIC, SOP-8 | NEC Electronics America Inc | TIL196X-SM vs PS2701-2 |
TIL196AXSMT&R | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16 | Isocom Components | TIL196X-SM vs TIL196AXSMT&R |