Part Details for TIL196B by Texas Instruments
Overview of TIL196B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIL196B
TIL196B CAD Models
TIL196B Part Data Attributes
|
TIL196B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL196B
Texas Instruments
16-Pin 4-Channel AC Input Optocoupler 16-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL196B
This table gives cross-reference parts and alternative options found for TIL196B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-2-F3-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | TIL196B vs PS2562L-2-F3-3400 |
PS2562L-2-E4-XXXX | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | TIL196B vs PS2562L-2-E4-XXXX |
WPPC-A410616AA | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, SMD, 16 PIN | World Products Inc | TIL196B vs WPPC-A410616AA |
TLP531(YG-LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL196B vs TLP531(YG-LF1) |
WPPC-D11064BS-TRU | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | World Products Inc | TIL196B vs WPPC-D11064BS-TRU |
PS2505-4 | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | NEC Electronics Group | TIL196B vs PS2505-4 |
PS2562L-1-F4-200 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | TIL196B vs PS2562L-1-F4-200 |
TLP531(GB-TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL196B vs TLP531(GB-TP1) |
TLP535(LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL196B vs TLP535(LF1) |
TLP531(Y-TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL196B vs TLP531(Y-TP5) |