Part Details for TIL193SM by Isocom Components
Overview of TIL193SM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL193SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL193SM-ND
|
DigiKey | 16PIN TRANSISTOR DETECTOR, QUAD Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7185 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2225 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5850 | Buy Now |
DISTI #
77681580
|
Verical | DC-IN 4-CH Transistor 16-Pin PDIP SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 50000 |
|
$0.6210 | Buy Now |
|
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
|
Ozdisan Elektronik | DC-IN 4-CH TRANSISTOR SMD16 | 0 |
|
$0.9044 / $1.0401 | RFQ |
Part Details for TIL193SM
TIL193SM CAD Models
TIL193SM Part Data Attributes
|
TIL193SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL193SM
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for TIL193SM
This table gives cross-reference parts and alternative options found for TIL193SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL193SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA4 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | TIL193SM vs H11AA4 |
WPPC-A11064AA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TIL193SM vs WPPC-A11064AA |
H11AA1V | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TIL193SM vs H11AA1V |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL193SM vs H11AA2 |
PS2565-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL193SM vs PS2565-1 |
SFH628-4 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL193SM vs SFH628-4 |
IL250 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | TIL193SM vs IL250 |
TIL194BSM | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | TIL193SM vs TIL194BSM |
PS2765-1-A | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation | Renesas Electronics Corporation | TIL193SM vs PS2765-1-A |
SFH628-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL193SM vs SFH628-3 |