Part Details for TIL125 by Texas Instruments
Overview of TIL125 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TIL125 - Transistor Output Optocoupler, 5000V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for TIL125
TIL125 CAD Models
TIL125 Part Data Attributes:
|
TIL125
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL125
Texas Instruments
Optocoupler 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL125
This table gives cross-reference parts and alternative options found for TIL125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP635 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL125 vs TLP635 |
TLP634 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL125 vs TLP634 |
MOC8112V | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | TIL125 vs MOC8112V |
TLP535 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL125 vs TLP535 |
MOC8113 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | TIL125 vs MOC8113 |
H11A1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL125 vs H11A1 |
MOC8111 | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | TIL125 vs MOC8111 |
MOC8113.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TIL125 vs MOC8113.300 |
MOC8111V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | TIL125 vs MOC8111V |
TLP633 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TIL125 vs TLP633 |