-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6133
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi TIL117M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1860 |
|
$0.1720 / $0.2370 | Buy Now |
DISTI #
87X9688
|
Newark | Transistor Output Optocoupler, 1, 7.5 Kv, 50 %, 60 Ma, Dip, 6 Rohs Compliant: Yes |Onsemi TIL117M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.6120 | Buy Now |
DISTI #
TIL117M-ND
|
DigiKey | OPTOISO 7.5KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
985 In Stock |
|
$0.1735 / $0.7700 | Buy Now |
DISTI #
78K6133
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: 78K6133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 1860 Partner Stock |
|
$0.2110 / $0.6340 | Buy Now |
DISTI #
TIL117M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: TIL117M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1420 / $0.1695 | Buy Now |
DISTI #
512-TIL117M
|
Mouser Electronics | Transistor Output Optocouplers 6-Pin DIP Optocplr Transistor Output RoHS: Compliant | 1302 |
|
$0.1730 / $0.6800 | Buy Now |
|
Future Electronics | TIL117M Series 30 V 7500 V Through Hole Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.1530 / $0.1700 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Phototransistor Output Optocoupler | 0 |
|
$0.1549 / $0.1781 | Buy Now |
DISTI #
TIL117M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 7.5kV, CTR@If: 50%@10mA Min Qty: 1 | 0 |
|
$0.2460 / $0.6510 | RFQ |
DISTI #
TIL117M
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk (Alt: TIL117M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIL117M
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIL117M
onsemi
6-Pin DIP Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for TIL117M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL117M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL117M | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | TIL117M vs TIL117M |