Part Details for TIL113SMT&R by Isocom LTD
Overview of TIL113SMT&R by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TIL113SMT&R
TIL113SMT&R CAD Models
TIL113SMT&R Part Data Attributes
|
TIL113SMT&R
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
TIL113SMT&R
Isocom LTD
Darlington Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES |
Alternate Parts for TIL113SMT&R
This table gives cross-reference parts and alternative options found for TIL113SMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL113SMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL113SM | 6-pin DIP Photodarlington Output Optocoupler, 1000-BLKBG | onsemi | TIL113SMT&R vs TIL113SM |
TIL113SM | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | TIL113SMT&R vs TIL113SM |
TIL113SR2M | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | TIL113SMT&R vs TIL113SR2M |
TIL113SR2VM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | TIL113SMT&R vs TIL113SR2VM |
TIL113SMT&R | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | TIL113SMT&R vs TIL113SMT&R |