TIHK50-1F-BL-H
Carling Technologies
Description: Rocker Switch, 3PST, Latched, 15A, 28VDC, Solder Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount

Overview of TIHK50-1F-BL-H by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

CAD Models for TIHK50-1F-BL-H by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIHK50-1F-BL-H by Carling Technologies

TIHK50-1F-BL-H
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
FLATTED/SMOOTH FACE GLOSS
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
LATCHED
Switch Function
3PST
Switch Type
ROCKER SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. TIHK50-1F-BL-H
    Carling Technologies
    Rocker Switch, 3PST, Latched, 15A, 28VDC, Solder Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIHK50-1F-BL-H by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIHK50-1F-BL-H by Carling Technologies

Select Manufacturer
Which Manufacturer of TIHK50-1F-BL-H would you like to use for your alert(s)?
  • Please alert me when TIHK50-1F-BL-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIHK50-1F-BL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIHK50-1F-BL-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIHK50-1F-BL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIHK50-1F-BL-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIHK50-1F-BL-H by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: