Part Details for TIGK55-1F-BL-FNSS by Carling Technologies
Overview of TIGK55-1F-BL-FNSS by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIGK55-1F-BL-FNSS
TIGK55-1F-BL-FNSS CAD Models
TIGK55-1F-BL-FNSS Part Data Attributes
|
TIGK55-1F-BL-FNSS
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK55-1F-BL-FNSS
Carling Technologies
Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | FLATTED/SMOOTH FACE GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for TIGK55-1F-BL-FNSS
This table gives cross-reference parts and alternative options found for TIGK55-1F-BL-FNSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGK55-1F-BL-FNSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIGK51-1F-BL-FNBLK | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK51-1F-BL-FNBLK |
TIGK51-1F-BL-A | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK51-1F-BL-A |
TIGK50-1F-BL-NBL | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK50-1F-BL-NBL |
TIGK54-1F-BL-FN | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK54-1F-BL-FN |
TIGK50-1F-BL-FNBLK | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK50-1F-BL-FNBLK |
TIGK51-1F-BL-FNSS | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK51-1F-BL-FNSS |
TIGK51-1F-BL-FN | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK51-1F-BL-FN |
TIGK55-1F-BL-C | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK55-1F-BL-C |
TIGK55-1F-BL-FNBLK | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK55-1F-BL-FNBLK |
TIGK54-1F-BL-FW | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK55-1F-BL-FNSS vs TIGK54-1F-BL-FW |