Part Details for TIGK51-1F-BL-FW by Carling Technologies
Overview of TIGK51-1F-BL-FW by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIGK51-1F-BL-FW
TIGK51-1F-BL-FW CAD Models
TIGK51-1F-BL-FW Part Data Attributes
|
TIGK51-1F-BL-FW
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TIGK51-1F-BL-FW
Carling Technologies
Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | FLATTED/SMOOTH FACE GLOSS | |
Body Breadth | 20.82 mm | |
Body Height | 27.15 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TIGK51-1F-BL-FW
This table gives cross-reference parts and alternative options found for TIGK51-1F-BL-FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGK51-1F-BL-FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIGK51-1F-BL-FN | Rocker Switch, DPST, Latched, 15A, 28VDC, Quick Connect Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK51-1F-BL-FN |
TIGK54-1F-BL-A | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK54-1F-BL-A |
TIGK55-1F-BL-FN | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK55-1F-BL-FN |
TIGK54-1F-BL-C | Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK54-1F-BL-C |
TIGK50-1F-BL-C | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK50-1F-BL-C |
TIGK50-1F-BL-FNBLK | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK50-1F-BL-FNBLK |
TIGK55-1F-BL-NBL | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK55-1F-BL-NBL |
TIGK55-1F-BL-C | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK55-1F-BL-C |
TIGK55-1F-BL-FNBLK | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK55-1F-BL-FNBLK |
TIGK50-1F-BL-NBL | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Flatted/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | TIGK51-1F-BL-FW vs TIGK50-1F-BL-NBL |