TIG064E8
Description: Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, HALOGEN FREE, ECH8, 8 PIN

Overview of TIG064E8 by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TIG064E8 by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIG064E8 by SANYO Semiconductor Co Ltd

TIG064E8
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Package Description
SMALL OUTLINE, R-PDSO-F8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE WITH BUILT-IN DIODE
JESD-30 Code
R-PDSO-F8
Number of Elements
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. TIG064E8
    SANYO Semiconductor Co Ltd
    Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, HALOGEN FREE, ECH8, 8 PIN
    VS

Related Parts for TIG064E8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIG064E8 by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIG064E8 by SANYO Semiconductor Co Ltd

  • Please alert me when TIG064E8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIG064E8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIG064E8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIG064E8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIG064E8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIG064E8 by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: