Part Details for TIC246N by JW Miller
Overview of TIC246N by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC246N
TIC246N CAD Models
TIC246N Part Data Attributes
|
TIC246N
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIC246N
JW Miller
800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1.2 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TIC246N
This table gives cross-reference parts and alternative options found for TIC246N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC246N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933815690127 | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | TIC246N vs 933815690127 |
MAC212A10G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | TIC246N vs MAC212A10G |
BT139-800G | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | TIC246N vs BT139-800G |
BT138-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | TIC246N vs BT138-800E |
2N6349A | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | TIC246N vs 2N6349A |
BT138-800 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | TIC246N vs BT138-800 |
MAC15-10G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | TIC246N vs MAC15-10G |
2N6349A | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | TIC246N vs 2N6349A |
BTA212-800B,127 | Snubberless TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | TIC246N vs BTA212-800B,127 |
MAC212A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | TIC246N vs MAC212A10 |