Part Details for TIC226M by New Jersey Semiconductor Products Inc
Overview of TIC226M by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC226M
TIC226M CAD Models
TIC226M Part Data Attributes
|
TIC226M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIC226M
New Jersey Semiconductor Products Inc
Thyristor TRIAC 600V 70A 3-Pin(3+Tab) TO-220
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | TRIAC |