Trigger Devices
TIC126M
Description: SCR, TO-220, TO-220, 3 PIN

Overview of TIC126M by JW Miller

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TIC126M by JW Miller
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIC126M by JW Miller

TIC126M
JW Miller
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER INNOVATIONS LTD
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. TIC126M
    JW Miller
    SCR, TO-220, TO-220, 3 PIN
    VS

Alternate Parts for TIC126M

This table gives cross-reference parts and alternative options found for TIC126M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC126M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR12M 12A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC TIC126M vs MCR12M
BT151-500R Silicon Controlled Rectifier, 12 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors TIC126M vs BT151-500R
S6012R Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor TIC126M vs S6012R
BT151-500R,127 BT151-500R NXP Semiconductors TIC126M vs BT151-500R,127
BT151-500RT Silicon Controlled Rectifier, 12.5 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors TIC126M vs BT151-500RT
Part Number Description Manufacturer Compare
S6008FS3143 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, 3 PIN Teccor TIC126M vs S6008FS3143
MCR12D 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC TIC126M vs MCR12D
S6008F43 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor TIC126M vs S6008F43
S6008FS241 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor TIC126M vs S6008FS241
C122F1 8A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC TIC126M vs C122F1
S6008FS332 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor TIC126M vs S6008FS332
S6010LS3 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN Teccor TIC126M vs S6010LS3
MCR71-6 55A, 400V, SCR Motorola Mobility LLC TIC126M vs MCR71-6
S6003LS1 Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB Teccor TIC126M vs S6003LS1
MCR506-2 6A, 50V, SCR, TO-225AA Motorola Mobility LLC TIC126M vs MCR506-2

Related Parts for TIC126M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIC126M by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIC126M by JW Miller

Select Manufacturer
Which Manufacturer of TIC126M would you like to use for your alert(s)?
  • Please alert me when TIC126M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIC126M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIC126M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIC126M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIC126M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIC126M by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: