Part Details for TIC116B by New Jersey Semiconductor Products Inc
Overview of TIC116B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC116B
TIC116B CAD Models
TIC116B Part Data Attributes
|
TIC116B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIC116B
New Jersey Semiconductor Products Inc
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 20 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 600 V | |
Trigger Device Type | SCR |