Part Details for TIBPAL22V10AMWB by Texas Instruments
Overview of TIBPAL22V10AMWB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Part Details for TIBPAL22V10AMWB
TIBPAL22V10AMWB CAD Models
TIBPAL22V10AMWB Part Data Attributes
|
TIBPAL22V10AMWB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL22V10AMWB
Texas Instruments
High-Performance Impact Programmable Array Logic Circuits 24-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22 MHz | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.355 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.085 mm |
Alternate Parts for TIBPAL22V10AMWB
This table gives cross-reference parts and alternative options found for TIBPAL22V10AMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL22V10AMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL22V10A/BKA | OT PLD, 30ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | TIBPAL22V10AMWB vs AMPAL22V10A/BKA |
5962-8605301KX | OT PLD, 30ns, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | TIBPAL22V10AMWB vs 5962-8605301KX |
5962-8605301KA | OT PLD, 30ns, PAL-Type, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | TIBPAL22V10AMWB vs 5962-8605301KA |
5962-8605301KA | High-Performance Impact Programmable Array Logic Circuits 24-CFP -55 to 125 | Texas Instruments | TIBPAL22V10AMWB vs 5962-8605301KA |