There are no models available for this part yet.
Overview of TIBPAL22V10-20MJTB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL20R8-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | |
TIBPAL20R4-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 |
CAD Models for TIBPAL22V10-20MJTB by Texas Instruments
Part Data Attributes for TIBPAL22V10-20MJTB by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
33.3 MHz
|
JESD-30 Code
|
R-GDIP-T24
|
Length
|
32.005 mm
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
20 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for TIBPAL22V10-20MJTB
This table gives cross-reference parts and alternative options found for TIBPAL22V10-20MJTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL22V10-20MJTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8605304LA | High-Performance Impact-X Programmable Array Logic Circuits 24-CDIP -55 to 125 | Texas Instruments | TIBPAL22V10-20MJTB vs 5962-8605304LA |
AMPAL22V10-20/BLA | OT PLD, 20ns, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | TIBPAL22V10-20MJTB vs AMPAL22V10-20/BLA |
PAL22V10-20/BLA | OT PLD, 20ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL22V10-20MJTB vs PAL22V10-20/BLA |