Part Details for TIBPAL20L8-20MFK by Rochester Electronics LLC
Overview of TIBPAL20L8-20MFK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL16R4-20MFKB | Texas Instruments | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | |
TIBPAL16R6-20MFKB | Texas Instruments | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | |
TIBPAL16R8-20MFKB | Texas Instruments | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 |
Part Details for TIBPAL20L8-20MFK
TIBPAL20L8-20MFK CAD Models
TIBPAL20L8-20MFK Part Data Attributes
|
TIBPAL20L8-20MFK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-20MFK
Rochester Electronics LLC
OT PLD, 25ns, TTL, CQCC28, CERAMIC, CC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for TIBPAL20L8-20MFK
This table gives cross-reference parts and alternative options found for TIBPAL20L8-20MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-20MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIBPAL20L8-20MFK | Texas Instruments | Check for Price | OT PLD, 25ns, CQCC28, CERAMIC, CC-28 | TIBPAL20L8-20MFK vs TIBPAL20L8-20MFK |