Part Details for TIBPAL20L10-20CFN by Texas Instruments
Overview of TIBPAL20L10-20CFN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL20L10-20CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIBPAL20L10-20CFN-ND
|
DigiKey | OT PLD, 20NS, PAL-TYPE, TTL, Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1269 In Stock |
|
$4.8200 | Buy Now |
|
Rochester Electronics | PAL20L10 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1269 |
|
$4.1300 / $4.8600 | Buy Now |
Part Details for TIBPAL20L10-20CFN
TIBPAL20L10-20CFN CAD Models
TIBPAL20L10-20CFN Part Data Attributes
|
TIBPAL20L10-20CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L10-20CFN
Texas Instruments
OT PLD, 20ns, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 40 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for TIBPAL20L10-20CFN
This table gives cross-reference parts and alternative options found for TIBPAL20L10-20CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L10-20CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L10-20CFN | OT PLD, 20ns, TTL, PQCC28 | Rochester Electronics LLC | TIBPAL20L10-20CFN vs TIBPAL20L10-20CFN |