Part Details for TIBPAL16R4-12CFN by Rochester Electronics LLC
Results Overview of TIBPAL16R4-12CFN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL16R4-12CFN Information
TIBPAL16R4-12CFN by Rochester Electronics LLC is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for TIBPAL16R4-12CFN
TIBPAL16R4-12CFN CAD Models
TIBPAL16R4-12CFN Part Data Attributes
|
TIBPAL16R4-12CFN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-12CFN
Rochester Electronics LLC
OT PLD, 12ns, TTL, PQCC20, LCC-20
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LCC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER -UP RESET | |
Clock Frequency-Max | 62 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for TIBPAL16R4-12CFN
This table gives cross-reference parts and alternative options found for TIBPAL16R4-12CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-12CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAL16R4BVC | Texas Instruments | Check for Price | OT PLD, 15ns, PQCC20, PLASTIC, LCC-20 | TIBPAL16R4-12CFN vs PAL16R4BVC |
PAL16R4BCNL | AMD | Check for Price | OT PLD, PAL-Type, TTL, PQCC20, | TIBPAL16R4-12CFN vs PAL16R4BCNL |
PAL16R4AVC | National Semiconductor Corporation | Check for Price | IC OT PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | TIBPAL16R4-12CFN vs PAL16R4AVC |
PAL16R4BVC | National Semiconductor Corporation | Check for Price | IC OT PLD, 15 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | TIBPAL16R4-12CFN vs PAL16R4BVC |
TIBPAL16R4-15CFN | Texas Instruments | Check for Price | High-Performance Impact<TM> PAL<R> Circuits 20-PLCC 0 to 75 | TIBPAL16R4-12CFN vs TIBPAL16R4-15CFN |
PAL16R4BCNL | Monolithic Memories Inc (MMI) | Check for Price | OT PLD, PAL-Type, TTL, PQCC20, | TIBPAL16R4-12CFN vs PAL16R4BCNL |
AMPAL16R4JC | AMD | Check for Price | OT PLD, 35ns, PAL-Type, TTL, PQCC20, PLASTIC, LCC-20 | TIBPAL16R4-12CFN vs AMPAL16R4JC |
PAL16R4B2VC | National Semiconductor Corporation | Check for Price | IC OT PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | TIBPAL16R4-12CFN vs PAL16R4B2VC |
PLUS16R4DA | NXP Semiconductors | Check for Price | OT PLD, 10ns, PQCC20 | TIBPAL16R4-12CFN vs PLUS16R4DA |
PAL16R4-7VC | Texas Instruments | Check for Price | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | TIBPAL16R4-12CFN vs PAL16R4-7VC |