Part Details for THT1H330M by Taicon Corporation
Overview of THT1H330M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THT1H330M
THT1H330M CAD Models
THT1H330M Part Data Attributes
|
THT1H330M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
THT1H330M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 280 mΩ | |
Length | 11.5 mm | |
Manufacturer Series | HT(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 300 mA | |
Series | HT(50V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for THT1H330M
This table gives cross-reference parts and alternative options found for THT1H330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THT1H330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1H330MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | THT1H330M vs UBT1H330MPD1CC |
WT1H336M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | THT1H330M vs WT1H336M0811MCS |
336HSM050M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | THT1H330M vs 336HSM050M |
UBT1H330MPD8TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | THT1H330M vs UBT1H330MPD8TA |
WT1H336M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | THT1H330M vs WT1H336M0811MFS |
UBT1H330MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | THT1H330M vs UBT1H330MPD1AA |
UBT1H330MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | THT1H330M vs UBT1H330MPD1TA |
WT1H336M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | THT1H330M vs WT1H336M0811MTS |
UBT1H330MPD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | THT1H330M vs UBT1H330MPD8AA |
UBT1H330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | THT1H330M vs UBT1H330MPD1TD |