Part Details for THT1A102M by Taicon Corporation
Results Overview of THT1A102M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THT1A102M Information
THT1A102M by Taicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for THT1A102M
THT1A102M CAD Models
THT1A102M Part Data Attributes
|
THT1A102M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
THT1A102M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 73 mΩ | |
Length | 20 mm | |
Manufacturer Series | HT(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 960 mA | |
Series | HT(10V) | |
Terminal Pitch | 5 mm |
Alternate Parts for THT1A102M
This table gives cross-reference parts and alternative options found for THT1A102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THT1A102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8102LBM1020RKN325B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 8102LBM1020RKN325B |
8102LBM1020RKN425M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 8102LBM1020RKN425M |
1102LBM1020RKN125M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 1102LBM1020RKN125M |
8102LBM1020RKN125P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 8102LBM1020RKN125P |
2102LBM1020RKN7250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 2102LBM1020RKN7250 |
2102LBM1020RKN225M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 2102LBM1020RKN225M |
2102LBM1020RKN525P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 2102LBM1020RKN525P |
1102LBM1020RKN225B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 1102LBM1020RKN225B |
EGXE100EBC102MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | THT1A102M vs EGXE100EBC102MJ20S |
2102LBM1020RKN025B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | THT1A102M vs 2102LBM1020RKN025B |