-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-MHz to 750 MHz Cascadable Amplifier 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS9001DBVT-ND
|
DigiKey | IC AMP CELL 50-350MHZ SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
116750 In Stock |
|
$0.9100 | Buy Now |
DISTI #
296-16645-1-ND
|
DigiKey | IC AMP CELL 50-350MHZ SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
462 In Stock |
|
$0.7912 / $1.5100 | Buy Now |
DISTI #
595-THS9001DBVT
|
Mouser Electronics | RF Amplifier 50-MHz to 350-MHz Cascadeable Amp RoHS: Compliant | 623 |
|
$0.7910 / $1.3900 | Buy Now |
|
Rochester Electronics | THS9001 50-MHz to 750 MHz Cascadable Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2175 |
|
$0.7846 / $0.9231 | Buy Now |
|
Ameya Holding Limited | THS9001DBVT 可级联 RF 放大器, 15 dB, 350 MHz, 6引脚 SOT-23封装 | 32253 |
|
RFQ | |
|
LCSC | 4dB 50MHz350MHz 15dB SOT-23-6 RF Amplifiers ROHS | 100 |
|
$0.8051 / $1.3682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS9001DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS9001DBVT
Texas Instruments
50-MHz to 750 MHz Cascadable Amplifier 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |