There are no models available for this part yet.
Overview of THS50R10J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for THS50R10J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M4066
|
Newark | Through Hole Wirewound Resistor, Ths Series, 0.1 Ohm, 50 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS50R10J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$2.4000 / $4.5000 | Buy Now | |
DISTI #
17R5596
|
Newark | Res, Wirewound, 0R1, 50W, Solder, Resistance:0.1Ohm, Product Range:Ths Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:51Mmrohs Compliant: Yes |Cgs Te Connectivity THS50R10J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5100 | Buy Now | |
DISTI #
A132081-ND
|
DigiKey | RES CHAS MNT 0.1 OHM 5% 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
86 In Stock |
|
$2.3371 / $4.8200 | Buy Now | |
DISTI #
1879071-4
|
Avnet Americas | Resistor, 100 Milliohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1879071-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1669 / $2.6077 | Buy Now | |
DISTI #
279-THS50R10J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS50 R10 5% RoHS: Compliant | 235 |
|
$2.3300 / $4.8100 | Buy Now | |
DISTI #
70298344
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 100mOhm +/-5% 50W | TE Connectivity THS50R10J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 / $7.1500 | RFQ | |
Onlinecomponents.com | THS50 R10 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
269 In Stock |
|
$2.2100 / $4.0500 | Buy Now | ||
DISTI #
82021237
|
Verical | Res Wirewound 100mOhm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2005 | Americas - 200 |
|
$2.9510 / $5.2650 | Buy Now | |
DISTI #
60937588
|
Verical | Res Wirewound 100mOhm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 69 |
|
$3.8600 | Buy Now | |
DISTI #
1879071-4
|
Avnet Abacus | Resistor, 100 Milliohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 1879071-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for THS50R10J by TE Connectivity
Part Data Attributes for THS50R10J by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
17 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED POWER WITH HEATSINK: 50
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
17 mm
|
Package Length
|
51 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
30 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
72.5mm x 17mm x 30mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
1250 V
|