Part Details for THS4501IDGNT by Texas Instruments
Overview of THS4501IDGNT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS4501IDGNT
THS4501IDGNT CAD Models
THS4501IDGNT Part Data Attributes
|
THS4501IDGNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4501IDGNT
Texas Instruments
IC OP-AMP, 1000 uV OFFSET-MAX, 300 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 92 V/us | |
Supply Current-Max | 34 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Width | 3 mm |
Alternate Parts for THS4501IDGNT
This table gives cross-reference parts and alternative options found for THS4501IDGNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4501IDGNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4500CDGN | 15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70 | Texas Instruments | THS4501IDGNT vs THS4500CDGN |
AD8131ARZ-REEL | Low-Cost, High Speed Differential Driver | Analog Devices Inc | THS4501IDGNT vs AD8131ARZ-REEL |
THS4502CDT | IC OP-AMP, 3000 uV OFFSET-MAX, 300 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Texas Instruments | THS4501IDGNT vs THS4502CDT |
THS4502CDRB | OP-AMP, 3000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, SON-8 | Texas Instruments | THS4501IDGNT vs THS4502CDRB |
THS4500IDGKR | OP-AMP, 1000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4501IDGNT vs THS4500IDGKR |
THS4503CDGNG4 | High-Speed Fully-Differential Amplifiers 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4501IDGNT vs THS4503CDGNG4 |
THS4500IDG4 | High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85 | Texas Instruments | THS4501IDGNT vs THS4500IDG4 |
THS4501CDR | OP-AMP, 0uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | THS4501IDGNT vs THS4501CDR |
THS4502IDR | High-Speed Fully-Differential Amplifiers with power-down 8-SOIC -40 to 85 | Texas Instruments | THS4501IDGNT vs THS4502IDR |
THS4503CDGK | High-Speed Fully-Differential Amplifiers 8-VSSOP 0 to 70 | Texas Instruments | THS4501IDGNT vs THS4503CDGK |