Part Details for THS4151CDGNRG4 by Texas Instruments
Overview of THS4151CDGNRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Part Details for THS4151CDGNRG4
THS4151CDGNRG4 CAD Models
THS4151CDGNRG4 Part Data Attributes
|
THS4151CDGNRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4151CDGNRG4
Texas Instruments
OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 650 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for THS4151CDGNRG4
This table gives cross-reference parts and alternative options found for THS4151CDGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4151CDGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4151IDGNR | 150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4151CDGNRG4 vs THS4151IDGNR |
THS4151IDGN | 150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4151CDGNRG4 vs THS4151IDGN |
THS4151CDGNG4 | Fully Differential Input/Output High Slew Rate Amplifier 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4151CDGNRG4 vs THS4151CDGNG4 |
THS4151CDGNR | OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4151CDGNRG4 vs THS4151CDGNR |
THS4151IDGNRG4 | OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4151CDGNRG4 vs THS4151IDGNRG4 |
THS4151IDGNG4 | 150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | THS4151CDGNRG4 vs THS4151IDGNG4 |
THS4151CDGN | 150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4151CDGNRG4 vs THS4151CDGN |