Amplifier Circuits
THS4141IDGN
Texas Instruments
Description: 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85

Overview of THS4141IDGN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS4141IDGN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS4141IDGN-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 11121
In Stock
  • 40 $7.5100
$7.5100 Buy Now
DISTI # 296-34219-5-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 7
In Stock
  • 1 $11.0200
  • 10 $10.1270
  • 80 $8.5525
  • 320 $8.1328
  • 560 $7.6081
  • 1,040 $6.9784
$6.9784 / $11.0200 Buy Now
DISTI # 595-THS4141IDGN
Mouser Electronics Differential Amplifiers Fully Differential I/O High Slew Rate RoHS: Compliant 1
  • 1 $11.0200
  • 10 $10.3300
  • 80 $8.3500
  • 240 $7.7900
  • 560 $7.2300
  • 1,040 $6.8700
$6.8700 / $11.0200 Buy Now
Quest Components   27
  • 1 $11.5920
  • 8 $10.3040
  • 25 $9.5312
$9.5312 / $11.5920 Buy Now
Rochester Electronics THS4141 160MHz, Fully Differential Input/Output High Slew Rate Amplifier RoHS: Compliant Status: Active Min Qty: 1 2230
  • 1 $7.5800
  • 25 $7.4200
  • 100 $7.1200
  • 500 $6.8200
  • 1,000 $6.4400
$6.4400 / $7.5800 Buy Now

CAD Models for THS4141IDGN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4141IDGN by Texas Instruments

THS4141IDGN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
15 µA
Bandwidth (3dB)-Nom
160 MHz
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
1 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
450 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
170000
Voltage Gain-Min
1000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. THS4141IDGN
    Texas Instruments
    160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP -40 to 85
    VS

Alternate Parts for THS4141IDGN

This table gives cross-reference parts and alternative options found for THS4141IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4141IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4141IDGNRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4141IDGN vs THS4141IDGNRG4
THS4141CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4141IDGN vs THS4141CDGN
Part Number Description Manufacturer Compare
THS4141CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4141IDGN vs THS4141CDGN
THS4140CDGN 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70 Texas Instruments THS4141IDGN vs THS4140CDGN
THS4140IDGNG4 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4141IDGN vs THS4140IDGNG4
THS4140IDG4 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85 Texas Instruments THS4141IDGN vs THS4140IDG4
THS4140IDGNRG4 Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 Texas Instruments THS4141IDGN vs THS4140IDGNRG4
THS4140IDGNR 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 Texas Instruments THS4141IDGN vs THS4140IDGNR
THS4140CD 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70 Texas Instruments THS4141IDGN vs THS4140CD
THS4141CDGNRG4 OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4141IDGN vs THS4141CDGNRG4
THS4140CDGNG4 Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 Texas Instruments THS4141IDGN vs THS4140CDGNG4
THS4140IDGK 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85 Texas Instruments THS4141IDGN vs THS4140IDGK

Related Parts for THS4141IDGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4141IDGN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4141IDGN by Texas Instruments

  • Please alert me when THS4141IDGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4141IDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4141IDGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4141IDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4141IDGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4141IDGN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: