Amplifier Circuits
THS4121CDGNR
Texas Instruments
Description: 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-MSOP-PowerPAD 0 to 70

Overview of THS4121CDGNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS4121CDGNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   897
RFQ
Quest Components   717
  • 1 $5.2080
  • 312 $2.8644
  • 699 $2.6040
$2.6040 / $5.2080 Buy Now
Rochester Electronics THS4121 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 9840
  • 1 $2.5500
  • 25 $2.5000
  • 100 $2.4000
  • 500 $2.2900
  • 1,000 $2.1700
$2.1700 / $2.5500 Buy Now

CAD Models for THS4121CDGNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS4121CDGNR by Texas Instruments

THS4121CDGNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0000012 µA
Common-mode Reject Ratio-Nom
96 dB
Input Offset Voltage-Max
9000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Nom
55 V/us
Supply Current-Max
11 mA
Supply Voltage Limit-Max
3.6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. THS4121CDGNR
    Texas Instruments
    3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-MSOP-PowerPAD 0 to 70
    VS

Alternate Parts for THS4121CDGNR

This table gives cross-reference parts and alternative options found for THS4121CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4121CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS4121CDGN 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4121CDGNR vs THS4121CDGN
THS4121IDGNR 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4121CDGNR vs THS4121IDGNR
THS4121CDGNG4 OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4121CDGNR vs THS4121CDGNG4
THS4121IDGNG4 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4121CDGNR vs THS4121IDGNG4
Part Number Description Manufacturer Compare
THS4121CDGNRG4 OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4121CDGNR vs THS4121CDGNRG4
THS4121IDGKRG4 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP 0 to 70 Texas Instruments THS4121CDGNR vs THS4121IDGKRG4
THS4121CDGKR 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-VSSOP 0 to 70 Texas Instruments THS4121CDGNR vs THS4121CDGKR
THS4121CD 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC 0 to 70 Texas Instruments THS4121CDGNR vs THS4121CD
THS4121CDGNG4 OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments THS4121CDGNR vs THS4121CDGNG4
THS4121CDGN 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS4121CDGNR vs THS4121CDGN
THS4121ID 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85 Texas Instruments THS4121CDGNR vs THS4121ID
THS4121IDR OP-AMP, 9000uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments THS4121CDGNR vs THS4121IDR
THS4121IDGNG4 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4121CDGNR vs THS4121IDGNG4
THS4121IDGNR 3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-HVSSOP -40 to 85 Texas Instruments THS4121CDGNR vs THS4121IDGNR

Related Parts for THS4121CDGNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4121CDGNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4121CDGNR by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4121CDGNR would you like to use for your alert(s)?
  • Please alert me when THS4121CDGNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4121CDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4121CDGNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4121CDGNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4121CDGNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4121CDGNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: