-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THS3115CPWPR-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 14HTSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4084 | Buy Now |
DISTI #
595-THS3115CPWPR
|
Mouser Electronics | High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz RoHS: Compliant | 0 |
|
$6.1300 | Order Now |
DISTI #
THS3115CPWPR
|
TME | IC: operational amplifier, 110MHz, Ch: 2, HTSSOP14, 5÷15VDC Min Qty: 1 | 0 |
|
$7.7500 / $12.7000 | RFQ |
|
LCSC | Dual 330nA 1550V/us HTSSOP-14 Operational Amplifier ROHS | 20 |
|
$10.5966 / $12.7968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS3115CPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS3115CPWPR
Texas Instruments
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 103 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 67 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 22 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1550 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 110000 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS3115CPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3115CPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS3115CPWP | Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP 0 to 70 | Texas Instruments | THS3115CPWPR vs THS3115CPWP |
THS3115IPWP | Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85 | Texas Instruments | THS3115CPWPR vs THS3115IPWP |
THS3115IPWPR | Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-HTSSOP -40 to 85 | Texas Instruments | THS3115CPWPR vs THS3115IPWPR |