Datasheets
THS3001CDG4 by: Texas Instruments

420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70

Part Details for THS3001CDG4 by Texas Instruments

Overview of THS3001CDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for THS3001CDG4

Part # Distributor Description Stock Price Buy
DISTI # THS3001CDG4-ND
DigiKey IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 75 Lead time: 20 Weeks Container: Tube Limited Supply - Call
  • 75 $13.8829
$13.8829 Buy Now

Part Details for THS3001CDG4

THS3001CDG4 CAD Models

THS3001CDG4 Part Data Attributes

THS3001CDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
THS3001CDG4 Texas Instruments 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 15 µA
Bandwidth (3dB)-Nom 350 MHz
Bias Current-Max (IIB) @25C 10 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 73 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 6500 V/us
Supply Current-Max 9 mA
Supply Voltage Limit-Max 16.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 420000
Wideband YES
Width 3.9 mm

Alternate Parts for THS3001CDG4

This table gives cross-reference parts and alternative options found for THS3001CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3001CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
THS3001CDR 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 Texas Instruments THS3001CDG4 vs THS3001CDR
THS3001IDG4 420-MHz Current-Feedback Amplifier 8-SOIC Texas Instruments THS3001CDG4 vs THS3001IDG4
THS3001CD 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 Texas Instruments THS3001CDG4 vs THS3001CD
THS3001IDR 420-MHz Current-Feedback Amplifier 8-SOIC Texas Instruments THS3001CDG4 vs THS3001IDR
Part Number Description Manufacturer Compare
THS3001IDR 420-MHz Current-Feedback Amplifier 8-SOIC Texas Instruments THS3001CDG4 vs THS3001IDR
THS3001CDGN 420-MHz Current-Feedback Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS3001CDG4 vs THS3001CDGN
THS3001CDR 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 Texas Instruments THS3001CDG4 vs THS3001CDR
THS3001CD 420-MHz Current-Feedback Amplifier 8-SOIC 0 to 70 Texas Instruments THS3001CDG4 vs THS3001CD
THS3001IDGN 420-MHz Current-Feedback Amplifier 8-HVSSOP Texas Instruments THS3001CDG4 vs THS3001IDGN
THS3001IDG4 420-MHz Current-Feedback Amplifier 8-SOIC Texas Instruments THS3001CDG4 vs THS3001IDG4
THS3001CDGNR 420-MHz Current-Feedback Amplifier 8-HVSSOP 0 to 70 Texas Instruments THS3001CDG4 vs THS3001CDGNR
THS3001HVIDGNG4 420-MHz Current-Feedback Amplifier 8-HVSSOP -40 to 85 Texas Instruments THS3001CDG4 vs THS3001HVIDGNG4
THS3001IDGNG4 420-MHz Current-Feedback Amplifier 8-HVSSOP Texas Instruments THS3001CDG4 vs THS3001IDGNG4

THS3001CDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS3001CDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS3001CDG4 by Texas Instruments

  • Please alert me when THS3001CDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following THS3001CDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS3001CDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following THS3001CDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS3001CDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS3001CDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: