Part Details for THS25270RJ by TE Connectivity
Overview of THS25270RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS25270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8230
|
Newark | Through Hole Wirewound Resistor, Ths Series, 270 Ohm, 25 W, 5%, 30Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity THS25270RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$2.0300 / $3.8000 | Buy Now |
DISTI #
A131995-ND
|
DigiKey | RES CHAS MNT 270 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
186 In Stock |
|
$1.9577 / $6.1500 | Buy Now |
DISTI #
279-THS25270RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS25 270R 5% RoHS: Compliant | 100 |
|
$1.9500 / $4.7200 | Buy Now |
|
Onlinecomponents.com | THS25 270R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8200 / $3.0100 | Buy Now |
DISTI #
4-1879075-3
|
Avnet Abacus | Resistor, 270 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 4-1879075-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403518883
|
Chip1Stop | Res Wirewound 270 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant Container: Tray | 200 |
|
$2.5100 / $3.8900 | Buy Now |
|
Master Electronics | THS25 270R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.8200 / $3.0100 | Buy Now |
Part Details for THS25270RJ
THS25270RJ CAD Models
THS25270RJ Part Data Attributes
|
THS25270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS25270RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 270ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |