Part Details for THS1041CPWR by Texas Instruments
Overview of THS1041CPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS1041CPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS1041CPWR-296-ND
|
DigiKey | THS1041 10-BIT, 40-MSPS ANALOG-T Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15548 In Stock |
|
$14.5900 | Buy Now |
|
Rochester Electronics | THS1041 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15548 |
|
$11.9300 / $14.0300 | Buy Now |
Part Details for THS1041CPWR
THS1041CPWR CAD Models
THS1041CPWR Part Data Attributes
|
THS1041CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1041CPWR
Texas Instruments
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for THS1041CPWR
This table gives cross-reference parts and alternative options found for THS1041CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1041CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS1041CPW | 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP 0 to 70 | Texas Instruments | THS1041CPWR vs THS1041CPW |
THS1041IPW | 10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-TSSOP -40 to 85 | Texas Instruments | THS1041CPWR vs THS1041IPW |