Part Details for THS103K3J by TE Connectivity
Overview of THS103K3J by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THS103K3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4371
|
Newark | Res, Wirewound, 3K3, 10W, Solder, Resistance:3.3Kohm, Product Range:Ths Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:17Mm Rohs Compliant: Yes |Cgs Te Connectivity THS103K3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$0.5660 | Buy Now |
DISTI #
A131914-ND
|
DigiKey | RES CHAS MNT 3.3K OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4149 / $4.7800 | Buy Now |
DISTI #
18R4371
|
Avnet Americas | Resistor, 3.3 kOhm, ? 5%, 10 W, Wirewound, Power, Solder Lug - Bulk (Alt: 18R4371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 165 Partner Stock |
|
$1.9800 / $3.0000 | Buy Now |
DISTI #
4-1879073-6
|
Avnet Americas | Resistor, 3.3 kOhm, ? 5%, 10 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879073-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3356 / $1.6073 | Buy Now |
DISTI #
279-THS103K3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount THS10 3K3 5% | 0 |
|
$1.4100 / $3.9600 | Order Now |
|
Onlinecomponents.com | THS10 3K3 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor RoHS: Compliant |
190 In Stock |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
83712203
|
Verical | Res Wirewound 3.3K Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 165 |
|
$0.9242 / $0.9675 | Buy Now |
DISTI #
51582950
|
Verical | Res Wirewound 3.3K Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2030 | Americas - 100 |
|
$1.8460 / $2.2100 | Buy Now |
DISTI #
4-1879073-6
|
Avnet Abacus | Resistor, 3.3 kOhm, � 5%, 10 W, Wirewound, Power, Solder Lug (Alt: 4-1879073-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403519138
|
Chip1Stop | Res Wirewound 3.3K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant Container: Tray | 150 |
|
$1.5200 / $3.1600 | Buy Now |
Part Details for THS103K3J
THS103K3J CAD Models
THS103K3J Part Data Attributes
|
THS103K3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
THS103K3J
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 30ppm, 3300ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 9 mm | |
Package Length | 17 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 17 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 30mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6767 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |