-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS1007CDA-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32TSSOP Min Qty: 37 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
23656 In Stock |
|
$8.1500 | Buy Now |
DISTI #
THS1007CDA-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32TSSOP Min Qty: 37 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2901 | Buy Now |
DISTI #
595-THS1007CDA
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 6MSPS Simult Sampling Quad Ch RoHS: Compliant | 0 |
|
$9.0400 / $9.5500 | Order Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | 103 |
|
$8.6580 / $14.0400 | Buy Now | |
|
Rochester Electronics | THS1007 10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC, Includes Parallel DSP/uP I/F & Ch. Auto-Scan RoHS: Compliant Status: Active Min Qty: 1 | 23656 |
|
$7.0000 / $8.2300 | Buy Now |
|
Ameya Holding Limited | THS1007CDA , 10 位-Bit ADC, 差分输入, 并行接口, 32针 TSSOP封装 | 1351 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS1007CDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1007CDA
Texas Instruments
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | 1.4 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 6 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for THS1007CDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1007CDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS1007CDAG4 | 4-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO32, GREEN, PLASTIC, TSSOP-32 | Texas Instruments | THS1007CDA vs THS1007CDAG4 |
THS1007IDAG4 | 4-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO32, GREEN, PLASTIC, TSSOP-32 | Texas Instruments | THS1007CDA vs THS1007IDAG4 |